Part Details for GBU4J-BP by Micro Commercial Components
Overview of GBU4J-BP by Micro Commercial Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU4J-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU4J-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 4A GBU Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4055 In Stock |
|
$0.2273 / $0.6800 | Buy Now |
DISTI #
833-GBU4J-BP
|
Mouser Electronics | Bridge Rectifiers 4A 600V RoHS: Compliant | 1039 |
|
$0.3170 / $0.6800 | Buy Now |
|
Future Electronics | GBU4J Series 600 V 4 A Single Phase Glass Passivated Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.3100 / $0.3750 | Buy Now |
DISTI #
69110837
|
Verical | Diode Rectifier Bridge Single 600V 4A 4-Pin Case GBU Box Min Qty: 2000 Package Multiple: 2000 | Americas - 372000 |
|
$0.1650 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$0.3360 / $0.5600 | Buy Now | |
DISTI #
GBU4J-BP
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 4A, Ifsm: 150A Min Qty: 1 | 0 |
|
$0.4130 / $0.8000 | RFQ |
DISTI #
SMC-GBU4J-BP
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10 |
|
RFQ |
Part Details for GBU4J-BP
GBU4J-BP CAD Models
GBU4J-BP Part Data Attributes
|
GBU4J-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBU4J-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBU4J-BP
This table gives cross-reference parts and alternative options found for GBU4J-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4J-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4J | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU4J-BP vs GBU4J |
GBU4J | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU4J-BP vs GBU4J |
GBU4J | Bridge Rectifier Diode, 1 Phase, 4A, Silicon, | International Semiconductor Inc | GBU4J-BP vs GBU4J |
GBU4J | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBU4J-BP vs GBU4J |
GBU4J-G | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU4J-BP vs GBU4J-G |
GBU4J-LF | Bridge Rectifier Diode, | Surge Components Inc | GBU4J-BP vs GBU4J-LF |
GBU4J-M3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Vishay Intertechnologies | GBU4J-BP vs GBU4J-M3/45 |
GBU4J | 4 A Bridge Rectifier, 800-TUBE | onsemi | GBU4J-BP vs GBU4J |
GBU4J | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, | General Instrument Corp | GBU4J-BP vs GBU4J |
GBU4J-H | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU4J-BP vs GBU4J-H |