Part Details for GBU4J-E3/51 by Vishay Semiconductors
Overview of GBU4J-E3/51 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU4J-E3/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU4J-E3/51-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 4A GBU Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
288 In Stock |
|
$0.7800 / $1.8600 | Buy Now |
|
New Advantage Corporation | GBU4J Series 600V 150 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4 RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 8100 |
|
$0.6800 / $0.7286 | Buy Now |
Part Details for GBU4J-E3/51
GBU4J-E3/51 CAD Models
GBU4J-E3/51 Part Data Attributes:
|
GBU4J-E3/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBU4J-E3/51
Vishay Semiconductors
Diode Rectifier Bridge Single 600V 4A 4-Pin Case GBU Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE GBU | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU4J-E3/51
This table gives cross-reference parts and alternative options found for GBU4J-E3/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4J-E3/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4J | Bridge Rectifier Diode, | Gulfsemi | GBU4J-E3/51 vs GBU4J |
GBU4JL-BP | Bridge Rectifier Diode, | Micro Commercial Components | GBU4J-E3/51 vs GBU4JL-BP |
GBU4J | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | GBU4J-E3/51 vs GBU4J |
GBU4J-E3/51 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU4J-E3/51 vs GBU4J-E3/51 |
GBU4JL-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBU4J-E3/51 vs GBU4JL-BP-HF |
GBU4J-H | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU4J-E3/51 vs GBU4J-H |
GBU4J | Bridge Rectifier Diode, | Daco Semiconductor Co Ltd | GBU4J-E3/51 vs GBU4J |
GBU4J | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU4J-E3/51 vs GBU4J |
GBU4J | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, | General Instrument Corp | GBU4J-E3/51 vs GBU4J |
GBU4J | Bridge Rectifier Diode, 1 Phase, 4A, Silicon, | International Semiconductor Inc | GBU4J-E3/51 vs GBU4J |