-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 A Bridge Rectifier, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1561
|
Newark | Bridge Rectifier, Single Phase, 6A, 50V, Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:50V, Average Forward Current:6A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Onsemi GBU6A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7140 / $1.0400 | Buy Now |
DISTI #
GBU6AFS-ND
|
DigiKey | BRIDGE 1-PH GBU 50V 6A 150C Min Qty: 1 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$0.6087 / $1.6200 | Buy Now |
DISTI #
GBU6A
|
Avnet Americas | Diode Rectifier Bridge Single 50V 6A 4-Pin Case GBU Rail - Rail/Tube (Alt: GBU6A) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.6026 / $0.7193 | Buy Now |
DISTI #
512-GBU6A
|
Mouser Electronics | Bridge Rectifiers 6A Bridge Rectifier RoHS: Compliant | 884 |
|
$0.6950 / $1.6600 | Buy Now |
DISTI #
V79:2366_24951126
|
Arrow Electronics | Rectifier Bridge Diode Single 50V 6A 4-Pin Case GBU Tube Min Qty: 1 Package Multiple: 1 Date Code: 1849 | Americas - 473 |
|
$0.3644 | Buy Now |
|
Future Electronics | GBU6 Series 50 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBU 4L RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks Container: Tube | 1240Tube |
|
$0.6400 / $0.7750 | Buy Now |
DISTI #
45527920
|
Verical | Rectifier Bridge Diode Single 50V 6A 4-Pin Case GBU Tube Min Qty: 16 Package Multiple: 1 Date Code: 1849 | Americas - 473 |
|
$0.3644 | Buy Now |
DISTI #
GBU6A-ONS
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 6A, Ifsm: 175A, flat Min Qty: 1 | 0 |
|
$0.8700 / $1.3000 | RFQ |
DISTI #
GBU6A
|
Richardson RFPD | BRIDGE RECTIFIER RoHS: Compliant Min Qty: 1600 | 0 |
|
$0.6100 | Buy Now |
DISTI #
GBU6A
|
Avnet Silica | (Alt: GBU6A) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBU6A
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBU6A
onsemi
6 A Bridge Rectifier, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, GBU, 4 PIN | |
Manufacturer Package Code | 127EL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 12 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for GBU6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU6005 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU6A vs GBU6005 |
PBU601 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBU6A vs PBU601 |
GBU6A-G | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU6A vs GBU6A-G |
PBU601 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, PBU, 4 PIN | Diodes Incorporated | GBU6A vs PBU601 |
RS601 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBU6A vs RS601 |
GBU6A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU6A vs GBU6A |
KBU6A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, KBU, 4 PIN | Fairchild Semiconductor Corporation | GBU6A vs KBU6A |
RS601-BP | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | Micro Commercial Components | GBU6A vs RS601-BP |
GBU6A-BP | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU6A vs GBU6A-BP |
KBU6A | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | Frontier Electronics Co Ltd | GBU6A vs KBU6A |