-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 A Bridge Rectifier, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5079
|
Newark | Bridge Rectifier Diode, Single, 1 Kv, 6 A, Sip, 1 V, 4 Rohs Compliant: Yes |Onsemi GBU6M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$0.7280 / $1.3200 | Buy Now |
DISTI #
27AC5987
|
Newark | Br Gbu4L Gppn 6A 1000V Rohs Compliant: Yes |Onsemi GBU6M Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 16278 |
|
$0.7310 / $1.0300 | Buy Now |
DISTI #
18C6706
|
Newark | Bridge Rectifier, Single Phase, 6A, 1Kv, Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:6A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Onsemi GBU6M Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6670 / $0.9610 | Buy Now |
DISTI #
GBU6M-ND
|
DigiKey | BRIDGE 1-PH GBU 1000V 6A 150C Min Qty: 1 Lead time: 18 Weeks Container: Tube |
768 In Stock |
|
$0.5854 / $1.5600 | Buy Now |
DISTI #
GBU6M
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 6A 4-Pin Case GBU Rail - Rail/Tube (Alt: GBU6M) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 16278780 Factory Stock |
|
$0.5796 / $0.6917 | Buy Now |
DISTI #
GBU6M
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 6A 4-Pin Case GBU Rail - Rail/Tube (Alt: GBU6M) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5796 / $0.6917 | Buy Now |
DISTI #
18C6706
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 6A 4-Pin Case GBU Rail - Bulk (Alt: 18C6706) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5940 / $1.1500 | Buy Now |
DISTI #
512-GBU6M
|
Mouser Electronics | Bridge Rectifiers 6A Bridge Rectifier RoHS: Compliant | 12983 |
|
$0.6210 / $1.1300 | Buy Now |
|
Future Electronics | GBU6M Series 1000 V 3.8 A Glass Passivated Single-Phase Bridge Rectifier -GBU-4L RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.5850 / $0.7100 | Buy Now |
|
Future Electronics | GBU6M Series 1000 V 3.8 A Glass Passivated Single-Phase Bridge Rectifier -GBU-4L RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Tube | 0Tube |
|
$0.5850 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBU6M
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBU6M
onsemi
6 A Bridge Rectifier, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, GBU, 4 PIN | |
Manufacturer Package Code | 127EL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 31 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 12 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for GBU6M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU6M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU6M | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU6M vs GBU6M |
GBU6M-H | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU6M vs GBU6M-H |
GBU6M-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.8A, 1000V V(RRM), Silicon, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU6M vs GBU6M-E3/51 |
CBR6M-L100 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, CASE DM, 4 PIN | Central Semiconductor Corp | GBU6M vs CBR6M-L100 |
GBU610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU6M vs GBU610 |
GBU610A | Bridge Rectifier Diode, 1 Phase, 2.8A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | GBU6M vs GBU610A |
GBU6M | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, | General Instrument Corp | GBU6M vs GBU6M |
KBU6M-E4 | DIODE 6 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GBU6M vs KBU6M-E4 |
CBR6MF-L100 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, | Central Semiconductor Corp | GBU6M vs CBR6MF-L100 |
GBU6M-LF | Bridge Rectifier Diode, | Surge Components Inc | GBU6M vs GBU6M-LF |