Part Details for GBU801 by Galaxy Microelectronics
Overview of GBU801 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBU801
GBU801 CAD Models
GBU801 Part Data Attributes
|
GBU801
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
GBU801
Galaxy Microelectronics
Bridge Rectifier Diode, 8A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for GBU801
This table gives cross-reference parts and alternative options found for GBU801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBJ8B | Bridge Rectifier Diode, 8A, 100V V(RRM), | Galaxy Microelectronics | GBU801 vs KBJ8B |
GBU801 | Bridge Rectifier Diode, 8A, 100V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | GBU801 vs GBU801 |
GBU801 | Bridge Rectifier Diode, 8A, 100V V(RRM), | HY Electronic Corp | GBU801 vs GBU801 |
RS802 | Bridge Rectifier Diode, 8A, 100V V(RRM), | Galaxy Microelectronics | GBU801 vs RS802 |
GBU8B | Bridge Rectifier Diode, 8A, 100V V(RRM), | Galaxy Microelectronics | GBU801 vs GBU8B |