Part Details for GBU808AB1 by Yangzhou Yangjie Electronics Co Ltd
Overview of GBU808AB1 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GBU808AB1
GBU808AB1 CAD Models
GBU808AB1 Part Data Attributes
|
GBU808AB1
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBU808AB1
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 3.2A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PSFM-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBU808AB1
This table gives cross-reference parts and alternative options found for GBU808AB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU808AB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8K-M3/45 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU808AB1 vs GBU8K-M3/45 |
GBU8K-BP | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU808AB1 vs GBU8K-BP |
GBU8K | Bridge Rectifier Diode | Daco Semiconductor Co Ltd | GBU808AB1 vs GBU8K |
GBU8K | Bridge Rectifier Diode, 1 Phase, 3.2A, 800V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU808AB1 vs GBU8K |
GBU808A1 | Bridge Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | GBU808AB1 vs GBU808A1 |
GBU8K | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU808AB1 vs GBU8K |
GBU808 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU808AB1 vs GBU808 |
GBU8K | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | GBU808AB1 vs GBU8K |
GBU8K | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Gulfsemi | GBU808AB1 vs GBU8K |
GBU8K/1 | Bridge Rectifier Diode, 8A, 800V V(RRM), HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Vishay Intertechnologies | GBU808AB1 vs GBU8K/1 |