-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A Bridge Rectifier, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8891
|
Newark | Bridge Rectifier, Single Phase, 8A, 100V Though Hole, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):8A, Bridge Rectifier Case Style:Sip, Forward Voltage Vf Max:1V, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi GBU8B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 800 |
|
$0.3490 | Buy Now |
DISTI #
25M9559
|
Newark | Bridge Rectifier Diode, 8A, Sip-4, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:8A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V, Forward Surge Current:200A Rohs Compliant: Yes |Onsemi GBU8B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 | Buy Now |
DISTI #
GBU8B-ND
|
DigiKey | BRIDGE 1-PH GBU 100V 8A 150C Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2547 In Stock |
|
$0.7572 / $1.8000 | Buy Now |
DISTI #
GBU8B
|
Avnet Americas | Diode Rectifier Bridge Single 100V 8A 4-Pin Case GBU Rail - Rail/Tube (Alt: GBU8B) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.7512 / $0.8966 | Buy Now |
DISTI #
58K8891
|
Avnet Americas | Diode Rectifier Bridge Single 100V 8A 4-Pin Case GBU Rail - Bulk (Alt: 58K8891) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 800 Partner Stock |
|
$0.9640 / $1.8700 | Buy Now |
DISTI #
512-GBU8B
|
Mouser Electronics | Bridge Rectifiers 8A Bridge Rectifier RoHS: Compliant | 1392 |
|
$0.8660 / $1.5900 | Buy Now |
DISTI #
V99:2348_06301511
|
Arrow Electronics | Rectifier Bridge Diode Single 100V 8A 4-Pin Case GBU Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2139 | Americas - 177 |
|
$0.7772 / $1.1178 | Buy Now |
|
Future Electronics | RECT BRIDGE GPP 8A 100V GBU RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 20Bulk |
|
$0.7750 / $0.9500 | Buy Now |
|
Future Electronics | RECT BRIDGE GPP 8A 100V GBU RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.7750 / $0.8200 | Buy Now |
DISTI #
59412705
|
Verical | Rectifier Bridge Diode Single 100V 8A 4-Pin Case GBU Tube Min Qty: 8 Package Multiple: 1 Date Code: 2139 | Americas - 177 |
|
$0.7772 / $1.1178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBU8B
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBU8B
onsemi
8 A Bridge Rectifier, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, GBU, 4 PIN | |
Manufacturer Package Code | 127EL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 16 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for GBU8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8B | Bridge Rectifier Diode, 1 Phase, 5.6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBU8B vs GBU8B |
GBU8B-E3/22 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU8B vs GBU8B-E3/22 |
GBU8B-E3/72 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU8B vs GBU8B-E3/72 |
GBU8B-BP | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU8B vs GBU8B-BP |
8GBU01 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | International Rectifier | GBU8B vs 8GBU01 |
GBU8B | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | GBU8B vs GBU8B |
GBU8B | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, | General Instrument Corp | GBU8B vs GBU8B |
GBU8B | Bridge Rectifier Diode, 1 Phase, 8A, Silicon | International Semiconductor Inc | GBU8B vs GBU8B |
GBU8B-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.9A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8B vs GBU8B-E3/51 |
GBU8B-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.9A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8B vs GBU8B-E3/45 |