Part Details for GBU8G-E3/51 by Vishay Intertechnologies
Overview of GBU8G-E3/51 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU8G-E3/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU8G-E3/51
|
Avnet Americas | Diode Rectifier Bridge Single 400V 8A 4-Pin Case GBU Bulk - Trays (Alt: GBU8G-E3/51) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.9768 / $1.1352 | Buy Now |
DISTI #
625-GBU8G-E3/51
|
Mouser Electronics | Bridge Rectifiers 8.0 Amp 400 Volt RoHS: Compliant | 761 |
|
$0.9430 / $2.0100 | Buy Now |
|
Future Electronics | GBU8G Series 400 V 8 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 1400Tray |
|
$0.8150 / $0.9600 | Buy Now |
|
Future Electronics | GBU8G Series 400 V 8 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tray | 0Tray |
|
$0.8350 / $0.9850 | Buy Now |
DISTI #
GBU8G-E3/51
|
TTI | Bridge Rectifiers 8.0 Amp 400 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.8300 / $0.9200 | Buy Now |
DISTI #
GBU8G-E3/51
|
Avnet Americas | Diode Rectifier Bridge Single 400V 8A 4-Pin Case GBU Bulk - Trays (Alt: GBU8G-E3/51) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.9768 / $1.1352 | Buy Now |
DISTI #
GBU8G-E3/51
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 8A, Ifsm: 200A Min Qty: 1 | 0 |
|
$0.7500 / $1.1400 | RFQ |
DISTI #
GBU8G-E3/51
|
Avnet Americas | Diode Rectifier Bridge Single 400V 8A 4-Pin Case GBU Bulk - Trays (Alt: GBU8G-E3/51) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.9768 / $1.1352 | Buy Now |
DISTI #
GBU8G-E3/51
|
EBV Elektronik | Diode Rectifier Bridge Single 400V 8A 4-Pin Case GBU Bulk (Alt: GBU8G-E3/51) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for GBU8G-E3/51
GBU8G-E3/51 CAD Models
GBU8G-E3/51 Part Data Attributes
|
GBU8G-E3/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBU8G-E3/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3.9A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU8G-E3/51
This table gives cross-reference parts and alternative options found for GBU8G-E3/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8G-E3/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8G | Bridge Rectifier Diode, 1 Phase, 5.6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBU8G-E3/51 vs GBU8G |
GBU804 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | GBU8G-E3/51 vs GBU804 |
GBU8G | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU8G-E3/51 vs GBU8G |
GBU8G | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | GBU8G-E3/51 vs GBU8G |
GBU8G/1 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU8G-E3/51 vs GBU8G/1 |
GBU8G | Bridge Rectifier Diode, 1 Phase, 3.2A, 400V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU8G-E3/51 vs GBU8G |
GBU804 | Bridge Rectifier Diode, 1 Phase, 3.2A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Lite-On Semiconductor Corporation | GBU8G-E3/51 vs GBU804 |
GBU804 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU8G-E3/51 vs GBU804 |
GBU8G/72 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU8G-E3/51 vs GBU8G/72 |
GBU804 | Bridge Rectifier Diode, 8A, 400V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | GBU8G-E3/51 vs GBU804 |