-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A Bridge Rectifier, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8894
|
Newark | Bridge Rectifier, Single Phase, 8A, 600V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:8A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Onsemi GBU8J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 415 |
|
$1.2500 / $1.6000 | Buy Now |
DISTI #
25M9561
|
Newark | Bridge Rectifier Diode, Single, 600 V, 8 A, Sip, 1 V, 4 Rohs Compliant: Yes |Onsemi GBU8J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2800 / $2.9000 | Buy Now |
DISTI #
2156-GBU8J-OS-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 8A GBU Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
14038 In Stock |
|
$1.2700 | Buy Now |
DISTI #
GBU8JFS-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 8A GBU Min Qty: 1 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$1.1316 / $2.6100 | Buy Now |
DISTI #
GBU8J
|
Avnet Americas | Diode Rectifier Bridge Single 600V 8A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU8J) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.0854 / $1.2954 | Buy Now |
DISTI #
58K8894
|
Avnet Americas | Diode Rectifier Bridge Single 600V 8A 4-Pin Case GBU Tube - Bulk (Alt: 58K8894) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 415 Partner Stock |
|
$1.3100 / $2.8100 | Buy Now |
DISTI #
512-GBU8J
|
Mouser Electronics | Bridge Rectifiers 8A Bridge Rectifier RoHS: Compliant | 1243 |
|
$1.2600 / $2.6100 | Buy Now |
|
Future Electronics | GBU8J Series 600 V 8 A Through Hole Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 20 Container: Tube | 0Tube |
|
$1.2200 / $1.2500 | Buy Now |
|
Future Electronics | GBU8J Series 600 V 8 A Through Hole Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 20 Container: Tube | 0Tube |
|
$1.2200 / $1.2500 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBU8J
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBU8J
onsemi
8 A Bridge Rectifier, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, GBU, 4 PIN | |
Manufacturer Package Code | 127EL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 16 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for GBU8J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU806 | Bridge Rectifier Diode | HY Electronic Corp | GBU8J vs GBU806 |
GBU806A | Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | GBU8J vs GBU806A |
GBU8J | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU8J vs GBU8J |
GBU8J-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.9A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8J vs GBU8J-E3/51 |
GBU8J | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Gulfsemi | GBU8J vs GBU8J |
GBU8J | Bridge Rectifier Diode, 1 Phase, 5.6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBU8J vs GBU8J |
GBU8J | Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU8J vs GBU8J |
GBU8J-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.9A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8J vs GBU8J-E3/45 |
GBU806 | Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Lite-On Semiconductor Corporation | GBU8J vs GBU806 |
GBU8J-M3/51 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU8J vs GBU8J-M3/51 |