-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GBU8KSBridge Rectifier (Short Lead Type), 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1083
|
Newark | Bridge Rectifier, 800V, 8A, Gbu, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:8A, Bridge Rectifier Case Style:Gbu, No. Of Pins:4Pins, Forward Voltage Max:1V, Forward Surge Current:200A Rohs Compliant: Yes |Onsemi GBU8KS RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8040 / $1.1500 | Buy Now |
DISTI #
GBU8KS-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 8A GBU Min Qty: 1 Lead time: 18 Weeks Container: Tube |
748 In Stock |
|
$0.7722 / $2.6400 | Buy Now |
DISTI #
GBU8KS
|
Avnet Americas | Bridge Rectifier 800V 8A 4-Pin SIP Through Hole Tube - Rail/Tube (Alt: GBU8KS) RoHS: Compliant Min Qty: 405 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1301 Partner Stock |
|
$0.7661 / $0.9143 | Buy Now |
DISTI #
GBU8KS
|
Avnet Americas | Bridge Rectifier 800V 8A 4-Pin SIP Through Hole Tube - Rail/Tube (Alt: GBU8KS) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.7661 / $0.9143 | Buy Now |
DISTI #
512-GBU8KS
|
Mouser Electronics | Bridge Rectifiers 800V, 8A BRIDGE | 509 |
|
$0.7720 / $2.0400 | Buy Now |
|
Future Electronics | Bridge Rectifiers 800V, 8A BRIDGE RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.7350 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 800V 8A 4-Pin SIP Tube RoHS: Compliant | 0 |
|
$0.7510 / $0.9220 | Buy Now |
DISTI #
GBU8KS-ONS
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 8A, Ifsm: 200A Min Qty: 1 | 0 |
|
$1.0800 / $1.8000 | RFQ |
DISTI #
GBU8KS
|
Richardson RFPD | BRIDGE RECTIFIER RoHS: Compliant Min Qty: 1600 | 0 |
|
$0.7700 | Buy Now |
DISTI #
GBU8KS
|
Avnet Silica | Bridge Rectifier 800V 8A 4-Pin SIP Through Hole Tube (Alt: GBU8KS) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBU8KS
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBU8KS
onsemi
GBU8KSBridge Rectifier (Short Lead Type), 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 127EL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 16 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |