There are no models available for this part yet.
Overview of GC15007-450C by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2450CDC#TRMPBF | Analog Devices | Easy-to-Use, Ultra-Tiny 16-B D | |
LTC1450CN#PBF | Analog Devices | Parallel In, 12-B R2R uP DACs | |
LTC1450CG#TRPBF | Analog Devices | Parallel In, 12-B R2R uP DACs |
CAD Models for GC15007-450C by Microchip Technology Inc
Part Data Attributes for GC15007-450C by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
22 V
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
10%
|
Diode Capacitance-Nom
|
1 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band
|
VERY HIGH FREQUENCY
|
JESD-30 Code
|
R-PBCC-N2
|
JESD-609 Code
|
e4
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
22 V
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Alternate Parts for GC15007-450C
This table gives cross-reference parts and alternative options found for GC15007-450C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC15007-450C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC15007-17 | Variable Capacitance Diode, Very High Frequency, 1pF C(T), 22V, Silicon | Microchip Technology Inc | GC15007-450C vs GC15007-17 |
GC15007-450B | Variable Capacitance Diode, Very High Frequency, 1pF C(T), 22V, Silicon | Microchip Technology Inc | GC15007-450C vs GC15007-450B |
GC15007-150A | Variable Capacitance Diode, KU Band, 1pF C(T), 22V, Silicon, Hyperabrupt | Microchip Technology Inc | GC15007-450C vs GC15007-150A |
GC15007-00 | Variable Capacitance Diode, Very High Frequency, 22V, Silicon | Microchip Technology Inc | GC15007-450C vs GC15007-00 |
GC15007-450D | Variable Capacitance Diode, Very High Frequency, 1pF C(T), 22V, Silicon | Microchip Technology Inc | GC15007-450C vs GC15007-450D |
GC15007-150A/TR | Variable Capacitance Diode, KU Band, 0.2pF C(T), 22V, Silicon, Hyperabrupt | Microchip Technology Inc | GC15007-450C vs GC15007-150A/TR |