There are no models available for this part yet.
Overview of GC15009-450B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN55450BJ | Rochester Electronics LLC | 55450 - Peripheral Driver | |
ADXRS450BEYZ | Analog Devices | VMP Rollover Gyro +/- 300 | |
ADXRS450BEYZ-RL | Analog Devices | VMP Rollover Gyro +/- 300 |
CAD Models for GC15009-450B by Microchip Technology Inc
Part Data Attributes for GC15009-450B by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
R-PDSO-N2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
22 V
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
10%
|
Diode Capacitance-Nom
|
5 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band
|
KU BAND
|
JESD-30 Code
|
R-PDSO-N2
|
JESD-609 Code
|
e4
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Reverse Current-Max
|
0.05 µA
|
Reverse Test Voltage
|
20 V
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Alternate Parts for GC15009-450B
This table gives cross-reference parts and alternative options found for GC15009-450B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC15009-450B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC15009-450D | Variable Capacitance Diode, Very High Frequency, 5pF C(T), 22V, Silicon | Microchip Technology Inc | GC15009-450B vs GC15009-450D |
GC15009-450E | Variable Capacitance Diode, Very High Frequency, 5pF C(T), 22V, Silicon | Microchip Technology Inc | GC15009-450B vs GC15009-450E |
GC15009-00 | Variable Capacitance Diode, Very High Frequency, 22V, Silicon | Microchip Technology Inc | GC15009-450B vs GC15009-00 |
GC15009 | Variable Capacitance Diode, KU Band, 5pF C(T), 22V, Silicon, Hyperabrupt | Microchip Technology Inc | GC15009-450B vs GC15009 |
GC15009-450A | Variable Capacitance Diode, Very High Frequency, 5pF C(T), 22V, Silicon | Microchip Technology Inc | GC15009-450B vs GC15009-450A |