Part Details for GC3304A35 by Loral Microwave-Fsi
Overview of GC3304A35 by Loral Microwave-Fsi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for GC3304A35
GC3304A35 CAD Models
GC3304A35 Part Data Attributes:
|
GC3304A35
Loral Microwave-Fsi
Buy Now
Datasheet
|
Compare Parts:
GC3304A35
Loral Microwave-Fsi
Variable Capacitance Diode, 4pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAL MICROWAVE-FSI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 4 pF | |
Diode Type | STEP RECOVERY DIODE | |
Surface Mount | YES |