Part Details for GC4225-15 by Frequency Sources
Overview of GC4225-15 by Frequency Sources
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Renewable Energy
Part Details for GC4225-15
GC4225-15 CAD Models
GC4225-15 Part Data Attributes
|
GC4225-15
Frequency Sources
Buy Now
Datasheet
|
Compare Parts:
GC4225-15
Frequency Sources
Pin Diode, 250V V(BR),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREQUENCY SOURCES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 250 V | |
Diode Capacitance-Nom | 0.5 pF | |
Diode Forward Resistance-Max | 0.6 Ω | |
Diode Res Test Current | 20 mA | |
Diode Res Test Frequency | 1000 MHz | |
Diode Type | PIN DIODE | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 0.4 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |