Part Details for GC4701-115 by Microchip Technology Inc
Overview of GC4701-115 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GC4701-115
GC4701-115 CAD Models
GC4701-115 Part Data Attributes
|
GC4701-115
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4701-115
Microchip Technology Inc
Pin Diode, 20V V(BR)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 0.2 pF | |
Diode Type | PIN DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C |
Alternate Parts for GC4701-115
This table gives cross-reference parts and alternative options found for GC4701-115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4701-115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC4701-150A | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | GC4701-115 vs GC4701-150A |
GC4701-42 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | GC4701-115 vs GC4701-42 |
MLP7100-16-7 | Pin Diode, | MACOM | GC4701-115 vs MLP7100-16-7 |
GC4701-6LP | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | GC4701-115 vs GC4701-6LP |
GC4701-115-2 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | GC4701-115 vs GC4701-115-2 |
MLP7100-20NL | Pin Diode, | MACOM | GC4701-115 vs MLP7100-20NL |
GC4701-35 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | GC4701-115 vs GC4701-35 |
GC4701-002 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | GC4701-115 vs GC4701-002 |
GC4701-00 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | GC4701-115 vs GC4701-00 |
GC4701-30 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | GC4701-115 vs GC4701-30 |