Part Details for GC4721-45 by Microsemi Corporation
Overview of GC4721-45 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for GC4721-45
GC4721-45 CAD Models
GC4721-45 Part Data Attributes
|
GC4721-45
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GC4721-45
Microsemi Corporation
Pin Diode, 120V V(BR), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; LIMITER | |
Breakdown Voltage-Min | 120 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | O-CEMW-N2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 0.05 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for GC4721-45
This table gives cross-reference parts and alternative options found for GC4721-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4721-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC4721-115 | Pin Diode, 120V V(BR) | Microchip Technology Inc | GC4721-45 vs GC4721-115 |
GC4721-002 | Pin Diode, 120V V(BR), Silicon | Microchip Technology Inc | GC4721-45 vs GC4721-002 |
GC4721-30 | Pin Diode, 120V V(BR), Silicon | Microchip Technology Inc | GC4721-45 vs GC4721-30 |
GC4721-115-2 | Pin Diode, 120V V(BR), Silicon | Microchip Technology Inc | GC4721-45 vs GC4721-115-2 |
GC4721-35 | Pin Diode, 120V V(BR), Silicon | Microchip Technology Inc | GC4721-45 vs GC4721-35 |