Part Details for GC4722-002 by Microchip Technology Inc
Overview of GC4722-002 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for GC4722-002
GC4722-002 CAD Models
GC4722-002 Part Data Attributes
|
GC4722-002
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4722-002
Microchip Technology Inc
Pin Diode, 120V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-XXUC-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | HIGH VOLTAGE | |
Application | ATTENUATOR; LIMITER | |
Breakdown Voltage-Min | 120 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Capacitance-Nom | 0.6 pF | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | R-XUUC-N2 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 0.05 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for GC4722-002
This table gives cross-reference parts and alternative options found for GC4722-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4722-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLP7121-11 | Pin Diode, | MACOM | GC4722-002 vs MLP7121-11 |
GC4722-00 | Pin Diode, 120V V(BR), Silicon | Microchip Technology Inc | GC4722-002 vs GC4722-00 |
GC4722-30 | Pin Diode, 120V V(BR), Silicon | Microchip Technology Inc | GC4722-002 vs GC4722-30 |
GC4722-35 | Pin Diode, 120V V(BR), Silicon | Microchip Technology Inc | GC4722-002 vs GC4722-35 |
GC4722-115 | Pin Diode, 120V V(BR) | Microchip Technology Inc | GC4722-002 vs GC4722-115 |