Part Details for GC4750-115 by Microsemi Corporation
Overview of GC4750-115 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for GC4750-115
GC4750-115 CAD Models
GC4750-115 Part Data Attributes
|
GC4750-115
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GC4750-115
Microsemi Corporation
Pin Diode, 250V V(BR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 250 V | |
Diode Capacitance-Nom | 0.25 pF | |
Diode Type | PIN DIODE | |
Operating Temperature-Max | 150 °C |