Part Details for GC9913-QR1-128C by Microchip Technology Inc
Overview of GC9913-QR1-128C by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for GC9913-QR1-128C
GC9913-QR1-128C CAD Models
GC9913-QR1-128C Part Data Attributes
|
GC9913-QR1-128C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC9913-QR1-128C
Microchip Technology Inc
Mixer Diode, Low Barrier, C Band, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | O-PRDB-F4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | RING, 4 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
Frequency Band | C BAND | |
JESD-30 Code | O-PRDB-F4 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Type of Schottky Barrier | LOW BARRIER |