Part Details for GCA3101E-10SL-3PNB-F1 by Amphenol Corporation
Results Overview of GCA3101E-10SL-3PNB-F1 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCA3101E-10SL-3PNB-F1 Information
GCA3101E-10SL-3PNB-F1 by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 89361-710SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
| 89947-710SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 10 Position, 2mm Pitch | |
| 89361-110SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
Price & Stock for GCA3101E-10SL-3PNB-F1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
235-GCAE10SL3PNBF1
|
Mouser Electronics | Circular MIL Spec Connector Receptacle Crimp 3 contacts RoHS: Compliant | 0 |
|
$44.1000 / $57.9200 | Order Now |
US Tariff Estimator: GCA3101E-10SL-3PNB-F1 by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GCA3101E-10SL-3PNB-F1
GCA3101E-10SL-3PNB-F1 Part Data Attributes
|
|
GCA3101E-10SL-3PNB-F1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GCA3101E-10SL-3PNB-F1
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 |
Alternate Parts for GCA3101E-10SL-3PNB-F1
This table gives cross-reference parts and alternative options found for GCA3101E-10SL-3PNB-F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCA3101E-10SL-3PNB-F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GCA3101E-10SL-3PNB-C3-F1 | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | GCA3101E-10SL-3PNB-F1 vs GCA3101E-10SL-3PNB-C3-F1 |
| GCB3101E-10SL-3PNB-F1 | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | GCA3101E-10SL-3PNB-F1 vs GCB3101E-10SL-3PNB-F1 |
| GCA3101E-10SL-3PNB | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | GCA3101E-10SL-3PNB-F1 vs GCA3101E-10SL-3PNB |