-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1382
|
Newark | Cap, Aec-Q200, 0.1Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCJ188R71E104KA12D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18 |
|
$0.0430 / $0.0730 | Buy Now |
DISTI #
92AH4584
|
Newark | Cap, Aec-Q200, 0.1Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCJ188R71E104KA12D Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0230 / $0.0250 | Buy Now |
DISTI #
490-16477-1-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0603 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
144670 In Stock |
|
$0.0167 / $0.1700 | Buy Now |
DISTI #
GCJ188R71E104KA12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCJ188R71E104KA12D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
81-GCJ188R71E104KA2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 25 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0170 / $0.1500 | Order Now |
DISTI #
V72:2272_07179298
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3861 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2212 Container: Cut Strips | Americas - 3861 |
|
$0.0167 | Buy Now |
|
Future Electronics | 0603 25V X7R 0.1uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0164 / $0.0187 | Buy Now |
|
Future Electronics | 0603 25V X7R 0.1uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0164 / $0.0187 | Buy Now |
DISTI #
77361734
|
Verical | Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2440 Package Multiple: 1 | Americas - 5190 |
|
$0.0332 / $0.0343 | Buy Now |
DISTI #
61769166
|
Verical | Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3861 Package Multiple: 1 Date Code: 2212 | Americas - 3861 |
|
$0.0167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCJ188R71E104KA12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ188R71E104KA12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GCJ188R71E104KA12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ188R71E104KA12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X7R104K25V0603 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | Jyh Hsu Electronics Co Ltd | GCJ188R71E104KA12D vs X7R104K25V0603 |
C0603X104K3RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KEMET Corporation | GCJ188R71E104KA12D vs C0603X104K3RALAUTO |
0603B104K250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | GCJ188R71E104KA12D vs 0603B104K250SB |
CM105X7R104K25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GCJ188R71E104KA12D vs CM105X7R104K25AN |
VCMS0603104K025XT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | Vatronics Technologies Limited | GCJ188R71E104KA12D vs VCMS0603104K025XT |
0603B104K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | GCJ188R71E104KA12D vs 0603B104K250CT |
B37931K0104K070 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | GCJ188R71E104KA12D vs B37931K0104K070 |
MCAST168SB7104KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCJ188R71E104KA12D vs MCAST168SB7104KTNA1J |
CM105X7R104K25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GCJ188R71E104KA12D vs CM105X7R104K25AH |
0603X7R104K25V | CAP,CERAMIC,100NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Synton-Tech Corp | GCJ188R71E104KA12D vs 0603X7R104K25V |