Part Details for GCJ32QR7LV683KW01K by Murata Manufacturing Co Ltd
Results Overview of GCJ32QR7LV683KW01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCJ32QR7LV683KW01K Information
GCJ32QR7LV683KW01K by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GCJ32QR7LV683KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for GCJ32QR7LV683KW01K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GCJ32QR7LV683KW01KCT-ND
|
DigiKey | CAP CER 0.068UF 630V X7R 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14435 In Stock |
|
$0.1034 / $0.4600 | Buy Now |
|
DISTI #
GCJ32QR7LV683KW01K
|
Avnet Americas | - Tape and Reel (Alt: GCJ32QR7LV683KW01K) COO: Japan RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1077 / $0.1099 | Buy Now |
|
DISTI #
81-GCJ32Q7LV683KW01K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.068 uF 630 VDC 10% 1210 X7R AEC-Q200 RoHS: Compliant | 2626 |
|
$0.1080 / $0.4600 | Buy Now |
|
DISTI #
GCJ32QR7LV683KW01K
|
TME | Capacitor: ceramic, MLCC, 68nF, 630V, X7R, ±10%, SMD, 1210, 330mm Min Qty: 8000 | 0 |
|
$0.0680 / $0.0800 | RFQ |
|
DISTI #
GCJ32QR7LV683KW01K
|
Avnet Abacus | (Alt: GCJ32QR7LV683KW01K) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |