Part Details for GCM0335C1H390JA16J by Murata Manufacturing Co Ltd
Results Overview of GCM0335C1H390JA16J by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM0335C1H390JA16J Information
GCM0335C1H390JA16J by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM0335C1H390JA16J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GCM0335C1H390JA16JTR-ND
|
DigiKey | CAP CER 39PF 50V C0G/NP0 0201 Min Qty: 50000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0039 | Buy Now |
|
DISTI #
GCM0335C1H390JA16J
|
Avnet Americas | - Tape and Reel (Alt: GCM0335C1H390JA16J) COO: Japan RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0048 / $0.0049 | Buy Now |
|
DISTI #
81-GCM0335C1H390JA6J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 39 pF 50 VDC 5% 0201 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0040 / $0.1600 | Order Now |
|
DISTI #
GCM0335C1H390JA16J
|
TME | Capacitor: ceramic, MLCC, 39pF, 50V, C0G (NP0), ±5%, SMD, 0201, 330mm Min Qty: 50000 | 0 |
|
$0.0026 | RFQ |
|
DISTI #
GCM0335C1H390JA16J
|
Avnet Abacus | (Alt: GCM0335C1H390JA16J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |