Part Details for GCM1555C1H180JZ13C by Murata Manufacturing Co Ltd
Overview of GCM1555C1H180JZ13C by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM1555C1H180JZ13C
GCM1555C1H180JZ13C CAD Models
GCM1555C1H180JZ13C Part Data Attributes
|
GCM1555C1H180JZ13C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H180JZ13C
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | GCM15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Series | GCM | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H180JZ13C
This table gives cross-reference parts and alternative options found for GCM1555C1H180JZ13C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H180JZ13C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S180JG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H180JZ13C vs 500R07S180JG4Y |
GCM1555C1H180JZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H180JZ13C vs GCM1555C1H180JZ13B |
GUQ04CG180J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GCM1555C1H180JZ13C vs GUQ04CG180J50NTD |
GRP1555C1H180JA01J | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H180JZ13C vs GRP1555C1H180JA01J |
CBR04C180J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | KEMET Corporation | GCM1555C1H180JZ13C vs CBR04C180J5GACAUTO |
500R07S180JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H180JZ13C vs 500R07S180JT4Y |
MBASU105SCG180JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H180JZ13C vs MBASU105SCG180JFNA01 |
GRP1555C1H180JD01F | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H180JZ13C vs GRP1555C1H180JD01F |
GRP1555C1H180JA01D | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H180JZ13C vs GRP1555C1H180JA01D |
MCASU105SCG180JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H180JZ13C vs MCASU105SCG180JFNA1J |