Part Details for GCM1555C1H1R2CZ13J by Murata Manufacturing Co Ltd
Overview of GCM1555C1H1R2CZ13J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM1555C1H1R2CZ13J
GCM1555C1H1R2CZ13J CAD Models
GCM1555C1H1R2CZ13J Part Data Attributes
|
GCM1555C1H1R2CZ13J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H1R2CZ13J
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | GCM15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Series | GCM | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H1R2CZ13J
This table gives cross-reference parts and alternative options found for GCM1555C1H1R2CZ13J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H1R2CZ13J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S1R2CG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H1R2CZ13J vs 500R07S1R2CG4S |
500R07S1R2CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H1R2CZ13J vs 500R07S1R2CG4Y |
500R07S1R2CT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H1R2CZ13J vs 500R07S1R2CT4S |
500R07S1R2CT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H1R2CZ13J vs 500R07S1R2CT4W |
GCM1555C1H1R2CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H1R2CZ13J vs GCM1555C1H1R2CZ13D |
GCM1555C1H1R2CZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H1R2CZ13J vs GCM1555C1H1R2CZ13B |
500R07S1R2CT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H1R2CZ13J vs 500R07S1R2CT4T |
500R07S1R2CG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H1R2CZ13J vs 500R07S1R2CG4T |
500R07S1R2CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000012 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | GCM1555C1H1R2CZ13J vs 500R07S1R2CT4Y |
C0402HQN500-1R2CGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GCM1555C1H1R2CZ13J vs C0402HQN500-1R2CGP |