Part Details for GCM1555C1H1R8CZ13J by Murata Manufacturing Co Ltd
Overview of GCM1555C1H1R8CZ13J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM1555C1H1R8CZ13J
GCM1555C1H1R8CZ13J CAD Models
GCM1555C1H1R8CZ13J Part Data Attributes
|
GCM1555C1H1R8CZ13J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H1R8CZ13J
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | GCM15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Series | GCM | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H1R8CZ13J
This table gives cross-reference parts and alternative options found for GCM1555C1H1R8CZ13J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H1R8CZ13J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0402N1R8C500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GCM1555C1H1R8CZ13J vs RF0402N1R8C500CG |
MCH155A1R8CL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GCM1555C1H1R8CZ13J vs MCH155A1R8CL |
RF0402N1R8C500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GCM1555C1H1R8CZ13J vs RF0402N1R8C500CT |
GCM1555C1H1R8CZ13B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H1R8CZ13J vs GCM1555C1H1R8CZ13B |
500R07S1R8CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GCM1555C1H1R8CZ13J vs 500R07S1R8CG4Y |
GCM1555C1H1R8CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H1R8CZ13J vs GCM1555C1H1R8CZ13D |
500R07S1R8CV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H1R8CZ13J vs 500R07S1R8CV4W |
500R07S1R8CV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H1R8CZ13J vs 500R07S1R8CV4S |
C1005NP0189CGTF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402 | Darfon Corporation | GCM1555C1H1R8CZ13J vs C1005NP0189CGTF |
GUQ04CG1R8C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GCM1555C1H1R8CZ13J vs GUQ04CG1R8C50NT |