-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1555C1H6R8BA16JCT-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
480464 In Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H6R8BA16J
|
Avnet Americas | CAP AUTO-GRADE 6.8PF 50VDC C0G 0.1PF SMD 0402 - Tape and Reel (Alt: GCM1555C1H6R8BA16J) RoHS: Compliant Min Qty: 500000 Package Multiple: 500000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 | Buy Now |
DISTI #
81-GCM1555C1H6R8BA6J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8 pF 50 VDC 0.1 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 503762 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500000 Package Multiple: 500000 Container: Reel | 0Reel |
|
$0.0078 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, C0G, 6.8PF, SURFACE MOUNT, 0402 | 99897 |
|
$0.0071 / $0.0472 | Buy Now |
DISTI #
GCM1555C1H6R8BA16J
|
TME | Capacitor: ceramic, MLCC, 6.8pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0068 | RFQ |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402 RoHS: Compliant |
|
|
RFQ | |
DISTI #
GCM1555C1H6R8BA16J
|
Avnet Abacus | (Alt: GCM1555C1H6R8BA16J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H6R8BA16J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H6R8BA16J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H6R8BA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H6R8BA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T689B5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | KEMET Corporation | GCM1555C1H6R8BA16J vs C0402T689B5GBLTU |
CQ0402BPNPO9BN6R8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, | YAGEO Corporation | GCM1555C1H6R8BA16J vs CQ0402BPNPO9BN6R8 |
RF15N6R8B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GCM1555C1H6R8BA16J vs RF15N6R8B500CT |
GCG1555C1H6R8BA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H6R8BA16J vs GCG1555C1H6R8BA01D |
GRM1555C1H6R8BD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H6R8BA16J vs GRM1555C1H6R8BD01J |
C1005NP0689BGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | GCM1555C1H6R8BA16J vs C1005NP0689BGTS |
CL05C6R8BB5NNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Samsung Electro-Mechanics | GCM1555C1H6R8BA16J vs CL05C6R8BB5NNNE |
RF15N6R8B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GCM1555C1H6R8BA16J vs RF15N6R8B500CG |
GCQ1555C1H6R8BB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H6R8BA16J vs GCQ1555C1H6R8BB01W |
500R07S6R8BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H6R8BA16J vs 500R07S6R8BG4Y |