Part Details for GCM1555C1H9R1DZ13B by Murata Manufacturing Co Ltd
Overview of GCM1555C1H9R1DZ13B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM1555C1H9R1DZ13B
GCM1555C1H9R1DZ13B CAD Models
GCM1555C1H9R1DZ13B Part Data Attributes:
|
GCM1555C1H9R1DZ13B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H9R1DZ13B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | GCM15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.4945% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5.4945% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Series | GCM | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H9R1DZ13B
This table gives cross-reference parts and alternative options found for GCM1555C1H9R1DZ13B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H9R1DZ13B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S9R1DV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000091 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GCM1555C1H9R1DZ13B vs 500R07S9R1DV4Y |
MCH155A9R1DL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GCM1555C1H9R1DZ13B vs MCH155A9R1DL |
GCM1555C1H9R1DZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H9R1DZ13B vs GCM1555C1H9R1DZ13J |
MCH155A9R1DK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GCM1555C1H9R1DZ13B vs MCH155A9R1DK |
500R07S9R1DT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H9R1DZ13B vs 500R07S9R1DT4W |
500R07S9R1DV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H9R1DZ13B vs 500R07S9R1DV4W |
500R07S9R1DT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H9R1DZ13B vs 500R07S9R1DT4S |
MCH155A9R1DC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GCM1555C1H9R1DZ13B vs MCH155A9R1DC |
500R07S9R1DG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000091 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GCM1555C1H9R1DZ13B vs 500R07S9R1DG4Y |
500R07S9R1DT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H9R1DZ13B vs 500R07S9R1DT4Y |