-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1005M/0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM155R71H102KA37J by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64AJ4207
|
Newark | Cap, Aec-Q200, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71H102KA37J RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 50000 |
|
$0.0030 | Buy Now |
|
DISTI #
66AJ7147
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71H102KA37J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31345 |
|
$0.0080 / $0.0140 | Buy Now |
|
DISTI #
490-GCM155R71H102KA37JCT-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
764653 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
|
DISTI #
81-GCM155R71H102KA7J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 715260 |
|
$0.0030 / $0.1000 | Buy Now |
|
DISTI #
E02:0323_07119781
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C Automotive T/R COO: Philippines RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Date Code: 2540 | Europe - 400000 |
|
$0.0028 | Buy Now |
|
DISTI #
V72:2272_07182615
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 62500 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2017 Container: Cut Strips | Americas - 97721 |
|
$0.0010 / $0.0160 | Buy Now |
|
|
Future Electronics | 0402 1 nF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Container: Reel | 1550000Reel |
|
$0.0025 / $0.0027 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Container: Reel | 500000Reel |
|
$0.0025 / $0.0027 | Buy Now |
|
DISTI #
91814268
|
Verical | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Date Code: 2540 | Americas - 400000 |
|
$0.0028 | Buy Now |
|
DISTI #
39196307
|
Verical | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 62500 Package Multiple: 1 Date Code: 2017 | Americas - 97721 |
|
$0.0007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GCM155R71H102KA37J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71H102KA37J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1005M/0402
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 14 Weeks | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 330mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 1005M/0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
This table gives cross-reference parts and alternative options found for GCM155R71H102KA37J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71H102KA37J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRT155R71H102KE01D | Murata Manufacturing Co Ltd | $0.0113 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1005M/0402 | GCM155R71H102KA37J vs GRT155R71H102KE01D |
| GGM155R71H102KA37D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1005M/0402 | GCM155R71H102KA37J vs GGM155R71H102KA37D |
| GRM155R71H102KA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1005M/0402 | GCM155R71H102KA37J vs GRM155R71H102KA01W |
| GRT155R71H102KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1005M/0402 | GCM155R71H102KA37J vs GRT155R71H102KE01J |
| GCG155R71H102KA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1005M/0402 | GCM155R71H102KA37J vs GCG155R71H102KA01W |
| GXT155R71H102KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1005M/0402 | GCM155R71H102KA37J vs GXT155R71H102KE01J |
| GGM155R71H102KA37V | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1005M/0402 | GCM155R71H102KA37J vs GGM155R71H102KA37V |
| GRT155R71H102KE01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1005M/0402 | GCM155R71H102KA37J vs GRT155R71H102KE01W |
| GCG155R71H102KA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1005M/0402 | GCM155R71H102KA37J vs GCG155R71H102KA01J |
| GCM155R71H102KA37W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1005M/0402 | GCM155R71H102KA37J vs GCM155R71H102KA37W |
The recommended soldering temperature profile for the GCM155R71H102KA37J is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 2-3°C/s and a ramp-down rate of 2-3°C/s.
The ESR of the GCM155R71H102KA37J is 0.015 ohms, which is relatively low. This means that the capacitor has low energy loss and can handle high-frequency applications.
The GCM155R71H102KA37J has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without being soldered.
Yes, the GCM155R71H102KA37J is designed to withstand high-vibration and high-shock environments, making it suitable for use in automotive, industrial, and other demanding applications.
The GCM155R71H102KA37J can operate safely in temperatures ranging from -55°C to 125°C, making it suitable for use in a wide range of applications.