-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4264
|
Newark | Cap, Aec-Q200, 4.7Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Murata GCM21BC71E475KE36L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0890 / $0.0990 | Buy Now |
DISTI #
66AJ7161
|
Newark | Cap, 4.7Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Murata GCM21BC71E475KE36L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6744 |
|
$0.1370 / $0.4370 | Buy Now |
DISTI #
490-14435-1-ND
|
DigiKey | CAP CER 4.7UF 25V X7S 0805 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
572639 In Stock |
|
$0.0773 / $0.4400 | Buy Now |
DISTI #
GCM21BC71E475KE36L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 10%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: GCM21BC71E475KE36L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0592 | Buy Now |
DISTI #
81-GCM21BC71E475KE6L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 25 VDC 10% 0805 X7S AEC-Q200 RoHS: Compliant | 205742 |
|
$0.0740 / $0.4200 | Buy Now |
|
Future Electronics | 0805 4.7 uF 25 V ±10% Tolerance X7S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 330000Reel |
|
$0.0650 / $0.0730 | Buy Now |
|
Future Electronics | 0805 4.7 uF 25 V ±10% Tolerance X7S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 87000Reel |
|
$0.0731 / $0.0781 | Buy Now |
DISTI #
69059674
|
Verical | Cap Ceramic 4.7uF 25V X7S 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 2215 | Americas - 21989 |
|
$0.1119 / $0.1400 | Buy Now |
DISTI #
77389084
|
Verical | Cap Ceramic 4.7uF 25V X7S 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 21000 |
|
$0.1073 / $0.1262 | Buy Now |
DISTI #
59849509
|
Verical | Cap Ceramic 4.7uF 25V X7S 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 806 Package Multiple: 1 Date Code: 2141 | Americas - 20186 |
|
$0.0729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM21BC71E475KE36L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM21BC71E475KE36L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GCM21BC71E475KE36L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM21BC71E475KE36L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21Y475KABVPJE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | GCM21BC71E475KE36L vs CL21Y475KABVPJE |
GGM21BC71E475KE36K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GCM21BC71E475KE36L vs GGM21BC71E475KE36K |
GCH21BC71E475KE11K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GCM21BC71E475KE36L vs GCH21BC71E475KE11K |
GGM21BC71E475KE36L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GCM21BC71E475KE36L vs GGM21BC71E475KE36L |
GRT21BC71E475KE13K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GCM21BC71E475KE36L vs GRT21BC71E475KE13K |
GRM21BC71E475KE11K | Ceramic Capacitor, Ceramic, 25V, X7S, -/+22% TC, 4.7uF, 0805 | Murata Manufacturing Co Ltd | GCM21BC71E475KE36L vs GRM21BC71E475KE11K |
GRM21BC71E475KE11L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM21BC71E475KE36L vs GRM21BC71E475KE11L |
GCH21BC71E475KE11L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GCM21BC71E475KE36L vs GCH21BC71E475KE11L |