-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-4794-1-ND
|
DigiKey | CAP CER 4.7UF 25V X7R 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
229099 In Stock |
|
$0.0600 / $0.3300 | Buy Now |
DISTI #
GCM31CR71E475KA55L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31CR71E475KA55L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0797 | Buy Now |
DISTI #
81-GCM31CR71E475KA5L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 25 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant | 12851 |
|
$0.0590 / $0.3200 | Buy Now |
|
Future Electronics | 1206 4.7 uF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4040000Reel |
|
$0.0571 / $0.0652 | Buy Now |
|
Future Electronics | 1206 4.7 uF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 22000Reel |
|
$0.0571 / $0.0644 | Buy Now |
|
Bristol Electronics | 177 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 4.7 uF, SURFACE MOUNT, 1206 | 13702 |
|
$0.0945 / $0.5400 | Buy Now |
DISTI #
GCM31CR71E475KA55L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 25 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 96000 In Stock |
|
$0.0580 / $0.0700 | Buy Now |
DISTI #
GCM31CR71E475KA55L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31CR71E475KA55L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0797 | Buy Now |
DISTI #
GCM31CR71E475KA55L
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 25V, X7R, ±10%, SMD, 1206 Min Qty: 10 | 19050 |
|
$0.0751 / $0.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM31CR71E475KA55L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31CR71E475KA55L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GCM31CR71E475KA55L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31CR71E475KA55L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST31LAB7475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71E475KA55L vs MCAST31LAB7475KTNA1J |
MMAST31LAB7475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71E475KA55L vs MMAST31LAB7475KTNA18 |
C1206X475K3RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCM31CR71E475KA55L vs C1206X475K3RALAUTO |
MCJCT31LBB7475KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71E475KA55L vs MCJCT31LBB7475KTPA1J |
MAAST31LAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71E475KA55L vs MAAST31LAB7475KTNA01 |
MLAST31LAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71E475KA55L vs MLAST31LAB7475KTNA01 |
MBAST31LAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71E475KA55L vs MBAST31LAB7475KTNA01 |
CS3216X7R475K250NRI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Samwha Electronics | GCM31CR71E475KA55L vs CS3216X7R475K250NRI |
CS1206KKX7R8BB475 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | YAGEO Corporation | GCM31CR71E475KA55L vs CS1206KKX7R8BB475 |
MMJCT31LBB7475KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71E475KA55L vs MMJCT31LBB7475KTPA01 |