Part Details for GCM31MR71H684JA55K by Murata Manufacturing Co Ltd
Results Overview of GCM31MR71H684JA55K by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
GCM31MR71H684JA55K Information
GCM31MR71H684JA55K by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM31MR71H684JA55K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GCM31MR71H684JA55KTR-ND
|
DigiKey | CAP CER 0.68UF 50V X7R 1206 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4125 | Buy Now |
|
DISTI #
GCM31MR71H684JA55K
|
Avnet Americas | - Tape and Reel (Alt: GCM31MR71H684JA55K) COO: Japan RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3960 / $0.4042 | Buy Now |
|
DISTI #
81-GCM31MR71H684JA5K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.68 uF 50 VDC 5% 1206 X7R AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
GCM31MR71H684JA55K
|
Avnet Abacus | (Alt: GCM31MR71H684JA55K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GCM31MR71H684JA55K
GCM31MR71H684JA55K CAD Models
GCM31MR71H684JA55K Part Data Attributes
|
|
GCM31MR71H684JA55K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31MR71H684JA55K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 14 Weeks | |
| Capacitance | 0.68 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.15 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 330mm Reel W8p4* Embossed Tape | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 3216M/1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |