-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 0.012uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM32D5C2J123JX01LCT-ND
|
DigiKey | CAP CER 0.012UF 630V C0G 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
940 In Stock |
|
$0.3226 / $0.9800 | Buy Now |
DISTI #
GCM32D5C2J123JX01L
|
Avnet Americas | Capacitor Ceramic 12000pF 630Vdc C0G 5% SMD 1210 125°C Emboss T/R - Tape and Reel (Alt: GCM32D5C2J123JX01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4545 | Buy Now |
DISTI #
81-GCM32D5C2J123JX01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.012 uF 630 VDC 5% 1210 C0G (NP0) AEC-Q200 RoHS: Compliant | 877 |
|
$0.3140 / $0.9100 | Buy Now |
DISTI #
V72:2272_26137892
|
Arrow Electronics | Cap Ceramic 0.012uF 630V C0G 5% Pad SMD 1210 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2148 Container: Cut Strips | Americas - 300 |
|
$0.3214 / $0.5355 | Buy Now |
|
Future Electronics | 1210 (3225M)/C0G /12000pF±5%/630Vdc RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
DISTI #
GCM32D5C2J123JX01L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.012 uF 630 VDC 5% 1210 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3160 / $0.3490 | Buy Now |
DISTI #
GCM32D5C2J123JX01L
|
TME | Capacitor: ceramic, MLCC, 12nF, 630V, C0G (NP0), ±5%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.1650 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM32D5C2J123JX01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM32D5C2J123JX01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 0.012uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GCM32D5C2J123JX01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM32D5C2J123JX01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM32D5C2J123JWA1L | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 0.012uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GCM32D5C2J123JX01L vs GRM32D5C2J123JWA1L |