-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 0.012uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM32D5C2J123JWA1LCT-ND
|
DigiKey | CAP CER 0.012UF 630V C0GNP0 1210 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
292 In Stock |
|
$0.2742 / $0.9200 | Buy Now |
DISTI #
GRM32D5C2J123JWA1L
|
Avnet Americas | Capacitor Ceramic 12000pF 630Vdc C0G 5% SMD 1210 125°C Emboss T/R - Tape and Reel (Alt: GRM32D5C2J123JWA1L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3787 | Buy Now |
DISTI #
81-GRM32D5C2J123JWA1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.012 uF 630 VDC 5% 1210 C0G (NP0) RoHS: Compliant | 6076 |
|
$0.2660 / $0.8500 | Buy Now |
|
Future Electronics | 1210 (3225M)/C0G /12000pF±5%/630Vdc RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
GRM32D5C2J123JWA1L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.012 uF 630 VDC 5% 1210 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2630 / $0.2900 | Buy Now |
DISTI #
GRM32D5C2J123JWA1L
|
TME | Capacitor: ceramic, MLCC, 12nF, 630V, C0G (NP0), ±5%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.1660 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32D5C2J123JWA1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32D5C2J123JWA1L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 0.012uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GRM32D5C2J123JWA1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32D5C2J123JWA1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM32D5C2J123JX01L | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 0.012uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GRM32D5C2J123JWA1L vs GCM32D5C2J123JX01L |