Part Details for GCM32DR71E475KA55L by Murata Manufacturing Co Ltd
Overview of GCM32DR71E475KA55L by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM32DR71E475KA55L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8063-1-ND
|
DigiKey | CAP CER 4.7UF 25V X7R 1210 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3892 In Stock |
|
$0.8034 / $2.5900 | Buy Now |
DISTI #
GCM32DR71E475KA55L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GCM32DR71E475KA55L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7760 | Buy Now |
DISTI #
81-GCM32DR71E475KA5L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 25 VDC 10% 1210 X7R AEC-Q200 RoHS: Compliant | 1650 |
|
$0.7740 / $2.1000 | Buy Now |
|
Future Electronics | 1210 4.7 uF 25 V ±10 % Tol. X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 1000Reel |
|
$0.7450 / $0.8150 | Buy Now |
|
Future Electronics | 1210 4.7 uF 25 V ±10 % Tol. X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8200 / $0.8550 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 5275 |
|
$0.4388 / $1.6875 | Buy Now |
|
Bristol Electronics | 1512 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X7R, 15% TC, 4.7UF, SURFACE MOUNT, 1210 | 4220 |
|
$0.4950 / $2.2500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X7R, 15% TC, 4.7UF, SURFACE MOUNT, 1210 | 17 |
|
$1.3800 / $1.5000 | Buy Now |
DISTI #
GCM32DR71E475KA55L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 25 VDC 10% 1210 X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8000 | Buy Now |
Part Details for GCM32DR71E475KA55L
GCM32DR71E475KA55L CAD Models
GCM32DR71E475KA55L Part Data Attributes
|
GCM32DR71E475KA55L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM32DR71E475KA55L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GCM32DR71E475KA55L
This table gives cross-reference parts and alternative options found for GCM32DR71E475KA55L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM32DR71E475KA55L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225X7R1E475K200AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | GCM32DR71E475KA55L vs C3225X7R1E475K200AA |
GRM32DR71E475KA61K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM32DR71E475KA55L vs GRM32DR71E475KA61K |
CGA6M2X7R1E475K200AD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GCM32DR71E475KA55L vs CGA6M2X7R1E475K200AD |