Part Details for GCM32ER71E106KA57B by Murata Manufacturing Co Ltd
Overview of GCM32ER71E106KA57B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM32ER71E106KA57B
GCM32ER71E106KA57B CAD Models
GCM32ER71E106KA57B Part Data Attributes
|
GCM32ER71E106KA57B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM32ER71E106KA57B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GCM32ER71E106KA57B
This table gives cross-reference parts and alternative options found for GCM32ER71E106KA57B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM32ER71E106KA57B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X106K3RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | GCM32ER71E106KA57B vs C1210X106K3RAC7025 |
GCM32ER71E106KA57L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM32ER71E106KA57B vs GCM32ER71E106KA57L |
TMJ325KB7106KMHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | GCM32ER71E106KA57B vs TMJ325KB7106KMHT |
C1210C106K3RAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 10uF, 1210 | KEMET Corporation | GCM32ER71E106KA57B vs C1210C106K3RAC7210 |
GGM32ER71E106KA57L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GCM32ER71E106KA57B vs GGM32ER71E106KA57L |
CL32B106KAJANNF | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 10uF, 1210 | Samsung Semiconductor | GCM32ER71E106KA57B vs CL32B106KAJANNF |
C1210C106K3RAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | GCM32ER71E106KA57B vs C1210C106K3RAL7210 |
GCM32ER71E106KA42L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GCM32ER71E106KA57B vs GCM32ER71E106KA42L |
C1210T106K3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | GCM32ER71E106KA57B vs C1210T106K3RALTU |
SH32B106K250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | Walsin Technology Corporation | GCM32ER71E106KA57B vs SH32B106K250CG |