GCQ1555C1HR47BB01W
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 21.28% +Tol, 21.28% -Tol, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0402, CHIP

Overview of GCQ1555C1HR47BB01W by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for GCQ1555C1HR47BB01W by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCQ1555C1HR47BB01W by Murata Manufacturing Co Ltd

GCQ1555C1HR47BB01W
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
4.7e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
21.2766%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
21.2766%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GCQ1555C1HR47BB01W
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 21.28% +Tol, 21.28% -Tol, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for GCQ1555C1HR47BB01W

This table gives cross-reference parts and alternative options found for GCQ1555C1HR47BB01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCQ1555C1HR47BB01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GJM1555C1HR47BB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 21.28% +Tol, 21.28% -Tol, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCQ1555C1HR47BB01W vs GJM1555C1HR47BB01J
CC0402BRNPO9BNR47 Capacitor, Ceramic, Chip, General Purpose, 0.47pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape YAGEO Corporation GCQ1555C1HR47BB01W vs CC0402BRNPO9BNR47
0402CGR47B500NB Ceramic Capacitor, Multilayer, Ceramic, 50V, 21.2766% +Tol, 21.2766% -Tol, C0G, -/+30ppm/Cel TC, 0.00000047uF, 0402, Fenghua (HK) Electronics Ltd GCQ1555C1HR47BB01W vs 0402CGR47B500NB
C0402COGR47B500NTN Ceramic Capacitor, Multilayer, Ceramic, 50V, 21.2766% +Tol, 21.2766% -Tol, C0G, -/+30ppm/Cel TC, 0.00000047uF, 0402, Eyang Technology Development Co Ltd GCQ1555C1HR47BB01W vs C0402COGR47B500NTN
0402CGR47B500NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 21.2766% +Tol, 21.2766% -Tol, C0G, -/+30ppm/Cel TC, 0.00000047uF, 0402, Fenghua (HK) Electronics Ltd GCQ1555C1HR47BB01W vs 0402CGR47B500NT
GRM1555C1HR47BA01J Capacitor, Ceramic, Chip, General Purpose, 0.47pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd GCQ1555C1HR47BB01W vs GRM1555C1HR47BA01J
GRM1555C1HR47BZ01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 21.28% +Tol, 21.28% -Tol, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCQ1555C1HR47BB01W vs GRM1555C1HR47BZ01W
0402CG478B9BP00 Ceramic Capacitor, Multilayer, Ceramic, 50V, 21.28% +Tol, 21.28% -Tol, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0402, CHIP, LEAD FREE YAGEO Corporation GCQ1555C1HR47BB01W vs 0402CG478B9BP00
GCM1555C1HR47BA16D Ceramic Capacitor, Multilayer, Ceramic, 50V, 21.28% +Tol, 21.28% -Tol, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCQ1555C1HR47BB01W vs GCM1555C1HR47BA16D
0402CGR47B500CB Ceramic Capacitor, Multilayer, Ceramic, 50V, 21.2766% +Tol, 21.2766% -Tol, C0G, -/+30ppm/Cel TC, 0.00000047uF, 0402, Fenghua (HK) Electronics Ltd GCQ1555C1HR47BB01W vs 0402CGR47B500CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCQ1555C1HR47BB01W by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCQ1555C1HR47BB01W by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCQ1555C1HR47BB01W would you like to use for your alert(s)?
  • Please alert me when GCQ1555C1HR47BB01W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCQ1555C1HR47BB01W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCQ1555C1HR47BB01W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCQ1555C1HR47BB01W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCQ1555C1HR47BB01W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCQ1555C1HR47BB01W by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: