Part Details for GCS350PS56-REF by XP Power
Results Overview of GCS350PS56-REF by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
GCS350PS56-REF Information
GCS350PS56-REF by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 78548-114HLF | Amphenol Communications Solutions | 78548-114HLF-B/S II DR REF |
GCS350PS56-REF Part Data Attributes
|
|
GCS350PS56-REF
XP Power
Buy Now
Datasheet
|
Compare Parts:
GCS350PS56-REF
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 350W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ansi; Aami; Cb; Ce; Csa; En; Iec; Ukca; Ul | |
| Efficiency (Main Output) | 93% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 127 Mm | |
| Line Regulation-Max | 0.2% | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3.6 A | |
| Output Voltage-Max | 57.12 V | |
| Output Voltage-Min | 54.88 V | |
| Output Voltage-Nom | 56 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Load; Over Voltage; Over Temperature; Short Circuit | |
| Ripple Voltage (Main Out) | 0.19796 Vrms | |
| Screening Level | Iec/En 60601-1; Iec/En/Ul 62368-1 | |
| Seated Height-Max | 38.3 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 350 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 2 S | |
| Width | 76.2 Mm |