Part Details for GD32E103R8T6 by GigaDevice Semiconductor (Beijing) Inc
Results Overview of GD32E103R8T6 by GigaDevice Semiconductor (Beijing) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GD32E103R8T6 Information
GD32E103R8T6 by GigaDevice Semiconductor (Beijing) Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for GD32E103R8T6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Microcontroller,Tray,OEM/CM/EMS Only | 960 |
|
RFQ |
US Tariff Estimator: GD32E103R8T6 by GigaDevice Semiconductor (Beijing) Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GD32E103R8T6
GD32E103R8T6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GD32E103R8T6 Part Data Attributes
|
|
GD32E103R8T6
GigaDevice Semiconductor (Beijing) Inc
Buy Now
Datasheet
|
Compare Parts:
GD32E103R8T6
GigaDevice Semiconductor (Beijing) Inc
ARM® Cortex®-M4 32-bit MCU, Max Speed (MHz): 120; Memory (Bytes) Flash: 64K; Memory (Bytes) SRAM: 20K; I/O: up to 51; Timer GPTM (16bit): 10; Timer Advanced TM (16bit): 2; Timer Basic TM (16bit): 2; Timer SysTick (24bit): 1; Timer WDG: 2; Timer RTC: 1; Connectivity I2C: 2; Connectivity SPI: 3; Connectivity USB 2 FS: OTG; Connectivity I2S: 2; Analog Interface 12bit ADC Units (CHs): 2(16); Analog Interface 12bit DAC Units: 2; Package: LQFP64
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | LQFP64 | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 12 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 51 | |
| Number of Terminals | 64 | |
| Number of Timers | 10 | |
| On Chip Data RAM Width | 32 | |
| On Chip Program ROM Width | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| RAM (bytes) | 20480 | |
| RAM (words) | 5120 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 120 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |