Part Details for GD74HCT354 by Goldstar Electron Co Ltd
Overview of GD74HCT354 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HCT354
GD74HCT354 CAD Models
GD74HCT354 Part Data Attributes:
|
GD74HCT354
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT354
Goldstar Electron Co Ltd
Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | TRANSPARENT ADDRESS LATCHES | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT354
This table gives cross-reference parts and alternative options found for GD74HCT354. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT354, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT354E96 | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP20, PLASTIC, DIP-20 | Harris Semiconductor | GD74HCT354 vs CD74HCT354E96 |
74HCT354NB | IC HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP20, Multiplexer/Demultiplexer | NXP Semiconductors | GD74HCT354 vs 74HCT354NB |
CD54HCT354F/3 | HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP20 | Intersil Corporation | GD74HCT354 vs CD54HCT354F/3 |
CD54HCT354F3A | HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | GD74HCT354 vs CD54HCT354F3A |
GD74HCT354J | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | GD74HCT354 vs GD74HCT354J |
CD74HCT354EX | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP20 | Harris Semiconductor | GD74HCT354 vs CD74HCT354EX |
CD74HCT354EE4 | HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | GD74HCT354 vs CD74HCT354EE4 |
CD74HCT354E | High Speed CMOS Logic 8-Input Multiplexer/Register with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | GD74HCT354 vs CD74HCT354E |
74HCT354N | IC HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP20, Multiplexer/Demultiplexer | NXP Semiconductors | GD74HCT354 vs 74HCT354N |