Part Details for GDL4/100 by Mersen Electrical Power
Overview of GDL4/100 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GDL4/100
GDL4/100 CAD Models
GDL4/100 Part Data Attributes
|
GDL4/100
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GDL4/100
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 0.04A, 250VAC, 35A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.04 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GDL4/100
This table gives cross-reference parts and alternative options found for GDL4/100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDL4/100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
522.503 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Eska | GDL4/100 vs 522.503 |
MI6T25V0,04 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | GDL4/100 vs MI6T25V0,04 |
3720040041 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GDL4/100 vs 3720040041 |
AGP.040 | Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GDL4/100 vs AGP.040 |
37200400430 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GDL4/100 vs 37200400430 |
0034.3103 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | GDL4/100 vs 0034.3103 |
MI5F25V0.04 | Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | GDL4/100 vs MI5F25V0.04 |
SDP.040 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GDL4/100 vs SDP.040 |
37000400410 | Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | GDL4/100 vs 37000400410 |
0218.040MRET1P | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GDL4/100 vs 0218.040MRET1P |