Part Details for GE28F128L18B85 by Intel Corporation
Overview of GE28F128L18B85 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE28F128L18B85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 14 |
|
$10.6400 / $11.9700 | Buy Now |
Part Details for GE28F128L18B85
GE28F128L18B85 CAD Models
GE28F128L18B85 Part Data Attributes
|
GE28F128L18B85
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GE28F128L18B85
Intel Corporation
Flash, 8MX16, 85ns, PBGA56, 0.75 MM PITCH, VFBGA-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA56,7X8,30 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,127 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,7X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 7.7 mm |
Alternate Parts for GE28F128L18B85
This table gives cross-reference parts and alternative options found for GE28F128L18B85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GE28F128L18B85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58LR128GB85ZB5 | Flash, 8MX16, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | Micron Technology Inc | GE28F128L18B85 vs M58LR128GB85ZB5 |
M58LR128GT85ZB5E | 8MX16 FLASH 1.8V PROM, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | STMicroelectronics | GE28F128L18B85 vs M58LR128GT85ZB5E |
M58LR128GB85ZB5T | Flash, 8MX16, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | Micron Technology Inc | GE28F128L18B85 vs M58LR128GB85ZB5T |
M58LR128GB85ZB5E | Flash, 8MX16, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | Numonyx Memory Solutions | GE28F128L18B85 vs M58LR128GB85ZB5E |
M58LR128GB85ZB5T | Flash, 8MX16, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | Numonyx Memory Solutions | GE28F128L18B85 vs M58LR128GB85ZB5T |
M58LR128GB85ZB5E | 8MX16 FLASH 1.8V PROM, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | STMicroelectronics | GE28F128L18B85 vs M58LR128GB85ZB5E |
M58LR128FB85ZB6E | Flash, 8MX16, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | Numonyx Memory Solutions | GE28F128L18B85 vs M58LR128FB85ZB6E |
M58LR128FB85ZB6E | Flash, 8MX16, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | Micron Technology Inc | GE28F128L18B85 vs M58LR128FB85ZB6E |
M58LR128FT85ZB6T | 8MX16 FLASH 1.8V PROM, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | STMicroelectronics | GE28F128L18B85 vs M58LR128FT85ZB6T |
M58LR128FT85ZB6F | 8MX16 FLASH 1.8V PROM, 85ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | STMicroelectronics | GE28F128L18B85 vs M58LR128FT85ZB6F |