Part Details for GE28F320C3BC90 by Intel Corporation
Overview of GE28F320C3BC90 by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE28F320C3BC90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | NOR Flash, 2M x 16, 47 Pin, Plastic, BGA | 1228 |
|
$2.6250 / $7.5000 | Buy Now |
|
Quest Components | NOR Flash, 2M x 16, 47 Pin, Plastic, BGA | 32 |
|
$5.0000 / $7.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5852 |
|
RFQ |
Part Details for GE28F320C3BC90
GE28F320C3BC90 CAD Models
GE28F320C3BC90 Part Data Attributes
|
GE28F320C3BC90
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GE28F320C3BC90
Intel Corporation
Flash, 2MX16, 90ns, PBGA48, VFBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | VFBGA-48 | |
Pin Count | 47 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Intel | |
Access Time-Max | 90 ns | |
Additional Feature | USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 7.286 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA47,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 6.964 mm |
Alternate Parts for GE28F320C3BC90
This table gives cross-reference parts and alternative options found for GE28F320C3BC90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GE28F320C3BC90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W320ECT85ZB1 | 2MX16 FLASH 3V PROM, 85ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | GE28F320C3BC90 vs M28W320ECT85ZB1 |
M28W320BT70ZB6T | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | GE28F320C3BC90 vs M28W320BT70ZB6T |
M28W320CB90ZB6 | 2MX16 FLASH 3V PROM, 90ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | GE28F320C3BC90 vs M28W320CB90ZB6 |
M28W320ECB85ZB6 | 2MX16 FLASH 3V PROM, 85ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | GE28F320C3BC90 vs M28W320ECB85ZB6 |
M28W320EBT85ZB6T | 2MX16 FLASH 3V PROM, 85ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | GE28F320C3BC90 vs M28W320EBT85ZB6T |
M28W320ECT70ZB6E | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | GE28F320C3BC90 vs M28W320ECT70ZB6E |
M28W320ECB90ZB1T | 2MX16 FLASH 3V PROM, 90ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | GE28F320C3BC90 vs M28W320ECB90ZB1T |
M28W320EBT90ZB6 | 2MX16 FLASH 3V PROM, 90ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | GE28F320C3BC90 vs M28W320EBT90ZB6 |
M28W320BT90ZB1T | 2MX16 FLASH 3V PROM, 90ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | GE28F320C3BC90 vs M28W320BT90ZB1T |
M28W320ECT10ZB1 | 2MX16 FLASH 3V PROM, 100ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | GE28F320C3BC90 vs M28W320ECT10ZB1 |