Part Details for GF1H100MC110A00CV0 by Huawei Technologies Co Ltd
Results Overview of GF1H100MC110A00CV0 by Huawei Technologies Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GF1H100MC110A00CV0 Information
GF1H100MC110A00CV0 by Huawei Technologies Co Ltd is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for GF1H100MC110A00CV0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 2mm 10uF 50V 20% Through HoleD5xL11mm Aluminum Electrolytic Capacitors RoHS | 60 |
|
$0.0098 / $0.0212 | Buy Now |