Part Details for GF200-0CW-028B by LEDtronics Inc
Overview of GF200-0CW-028B by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF200-0CW-028B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$5.4700 / $14.0300 | Buy Now |
Part Details for GF200-0CW-028B
GF200-0CW-028B CAD Models
GF200-0CW-028B Part Data Attributes:
|
GF200-0CW-028B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
GF200-0CW-028B
LEDtronics Inc
Single Color LED, Cool White, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 160.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 120 deg |
Alternate Parts for GF200-0CW-028B
This table gives cross-reference parts and alternative options found for GF200-0CW-028B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF200-0CW-028B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55KSBF200-0CW-024V | Single Color LED, White, | LEDtronics Inc | GF200-0CW-028B vs 55KSBF200-0CW-024V |
BF321-0CW-014B | Single Color LED, White, T-3 1/4, 9mm, MINIATURE PACKAGE-2 | LEDtronics Inc | GF200-0CW-028B vs BF321-0CW-014B |
2SBF200-0CW-014B | Single Color LED, White, T-2, 6.731mm, | LEDtronics Inc | GF200-0CW-028B vs 2SBF200-0CW-014B |
WF321-0CW-024B | Single Color LED, White, T-3 1/4, 9mm, MINIATURE PACKAGE-2 | LEDtronics Inc | GF200-0CW-028B vs WF321-0CW-024B |
68SBF200-0CW-006B | Single Color LED, White, 6.35mm, | LEDtronics Inc | GF200-0CW-028B vs 68SBF200-0CW-006B |
1SBF200-0CW-014B | Single Color LED, White, T-2, 6.731mm, | LEDtronics Inc | GF200-0CW-028B vs 1SBF200-0CW-014B |
68SBF200-0CW-014B | Single Color LED, White, 6.35mm, | LEDtronics Inc | GF200-0CW-028B vs 68SBF200-0CW-014B |
1SBF200-0CW-006B | Single Color LED, White, T-2, 6.731mm, | LEDtronics Inc | GF200-0CW-028B vs 1SBF200-0CW-006B |
1SBF200-0CW-028B | Single Color LED, White, T-2, 6.731mm, | LEDtronics Inc | GF200-0CW-028B vs 1SBF200-0CW-028B |
WF150-0CW-028V | Single Color LED, Cool White, T1-1/2, 5.842mm, | LEDtronics Inc | GF200-0CW-028B vs WF150-0CW-028V |