Part Details for GHQ21CG330J100NTD by Cal-Chip Electronics
Overview of GHQ21CG330J100NTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GHQ21CG330J100NTD
GHQ21CG330J100NTD CAD Models
GHQ21CG330J100NTD Part Data Attributes
|
GHQ21CG330J100NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GHQ21CG330J100NTD
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GHQ21CG330J100NTD
This table gives cross-reference parts and alternative options found for GHQ21CG330J100NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GHQ21CG330J100NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T330J1GBL7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | KEMET Corporation | GHQ21CG330J100NTD vs C0805T330J1GBL7025 |
C0805T330J1GCC7215 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | KEMET Corporation | GHQ21CG330J100NTD vs C0805T330J1GCC7215 |
C0805T330J1GBC7013 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | KEMET Corporation | GHQ21CG330J100NTD vs C0805T330J1GBC7013 |
C0805X330J1GALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GHQ21CG330J100NTD vs C0805X330J1GALAUTO7210 |
C0805C330J1GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | KEMET Corporation | GHQ21CG330J100NTD vs C0805C330J1GAC7411 |
C0805T330J1GCL7040 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | KEMET Corporation | GHQ21CG330J100NTD vs C0805T330J1GCL7040 |
C0805T330J1GAC3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | KEMET Corporation | GHQ21CG330J100NTD vs C0805T330J1GAC3325 |
C0805T330J1GCL7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | KEMET Corporation | GHQ21CG330J100NTD vs C0805T330J1GCL7025 |
C0805C330J1GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805 | KEMET Corporation | GHQ21CG330J100NTD vs C0805C330J1GAC7867 |
C0805T330J1GAL7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | KEMET Corporation | GHQ21CG330J100NTD vs C0805T330J1GAL7025 |