Part Details for GJM0335C1ER70BB01C by Murata Manufacturing Co Ltd
Overview of GJM0335C1ER70BB01C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GJM0335C1ER70BB01C
GJM0335C1ER70BB01C CAD Models
GJM0335C1ER70BB01C Part Data Attributes:
|
GJM0335C1ER70BB01C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1ER70BB01C
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 14.29% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 14.29% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GJM0335C1ER70BB01C
This table gives cross-reference parts and alternative options found for GJM0335C1ER70BB01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1ER70BB01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05LR70BV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000007uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM0335C1ER70BB01C vs 250R05LR70BV4R |
250R05LR70BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000007 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | GJM0335C1ER70BB01C vs 250R05LR70BT4Y |
250R05LR70BT4W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000007 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | GJM0335C1ER70BB01C vs 250R05LR70BT4W |
250R05SR70BV4T | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000007 uF, SURFACE MOUNT, 0201, CHIP, LEAD FREE | Johanson Dielectrics Inc | GJM0335C1ER70BB01C vs 250R05SR70BV4T |
250R05LR70BG4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000007uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM0335C1ER70BB01C vs 250R05LR70BG4T |
250R05LR70BT4S | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000007 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | GJM0335C1ER70BB01C vs 250R05LR70BT4S |
250R05LR70BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000007 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GJM0335C1ER70BB01C vs 250R05LR70BV4Y |
250R05LR70BV4W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000007uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM0335C1ER70BB01C vs 250R05LR70BV4W |
250R05LR70BV4S | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000007 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GJM0335C1ER70BB01C vs 250R05LR70BV4S |
250R05LR70BT4T | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000007 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | GJM0335C1ER70BB01C vs 250R05LR70BT4T |