-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0H, 60ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11186-1-ND
|
DigiKey | CAP CER 10PF 25V C0H 0201 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GJM0336C1E100GB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 25 V, ± 2%, C0H, 0201 [0603 Metric] - Tape and Reel (Alt: GJM0336C1E100GB01D) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Quest Components | 24000 |
|
$0.0176 / $0.1320 | Buy Now | |
|
Quest Components | 24000 |
|
$0.0176 / $0.1320 | Buy Now | |
DISTI #
GJM0336C1E100GB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 25 V, ± 2%, C0H, 0201 [0603 Metric] - Tape and Reel (Alt: GJM0336C1E100GB01D) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Container: Reel | 0 |
|
RFQ | |
DISTI #
GJM0336C1E100GB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 25 V, ± 2%, C0H, 0201 [0603 Metric] - Tape and Reel (Alt: GJM0336C1E100GB01D) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM0336C1E100GB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0336C1E100GB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0H, 60ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0H | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |