-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM1555C1H1R3BB01W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H1R3BB01W
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.69% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.69% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GJM1555C1H1R3BB01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H1R3BB01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005NP0139BGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0402, CHIP | Darfon Corporation | GJM1555C1H1R3BB01W vs C1005NP0139BGTS |
500R07S1R3BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM1555C1H1R3BB01W vs 500R07S1R3BG4Y |
500R07S1R3BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000013 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GJM1555C1H1R3BB01W vs 500R07S1R3BV4Y |
500R07S1R3BT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000013uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GJM1555C1H1R3BB01W vs 500R07S1R3BT4S |
500R07S1R3BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM1555C1H1R3BB01W vs 500R07S1R3BV4Y |
500R07S1R3BT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000013uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GJM1555C1H1R3BB01W vs 500R07S1R3BT4T |
500R07S1R3BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000013 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | GJM1555C1H1R3BB01W vs 500R07S1R3BT4Y |