-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GJM1555C1H390GB01DCT-ND
|
DigiKey | CAP CER 39PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41064 In Stock |
|
$0.0154 / $0.1400 | Buy Now |
DISTI #
GJM1555C1H390GB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H390GB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0135 | Buy Now |
DISTI #
81-GJM1555C1H390GB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 39 pF 50 VDC 2% 0402 C0G (NP0) RoHS: Compliant | 5437 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | 0402 39 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.0148 / $0.0157 | Buy Now |
DISTI #
77346086
|
Verical | Cap Ceramic 39pF 50V C0G 2% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1846 Package Multiple: 1 | Americas - 9900 |
|
$0.0235 / $0.0379 | Buy Now |
DISTI #
GJM1555C1H390GB01D
|
TME | Capacitor: ceramic, MLCC, 39pF, 50V, C0G (NP0), ±2%, SMD, 0402 Min Qty: 1 | 9900 |
|
$0.0191 / $0.1596 | Buy Now |
DISTI #
GJM1555C1H390GB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 39 pF, 50 V, � 2%, C0G (NP0), 0402 [1005 Metric] (Alt: GJM1555C1H390GB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM1555C1H390GB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H390GB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GJM1555C1H390GB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H390GB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402COG390G500NTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | Eyang Technology Development Co Ltd | GJM1555C1H390GB01D vs C0402COG390G500NTB |
CL05C390GB5ACNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | Samsung Electro-Mechanics | GJM1555C1H390GB01D vs CL05C390GB5ACNC |
CL05C390GBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | Samsung Electro-Mechanics | GJM1555C1H390GB01D vs CL05C390GBNB |
CL05C390GB5ACNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | Samsung Electro-Mechanics | GJM1555C1H390GB01D vs CL05C390GB5ACNP |
GCM1555C1H390GA16W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H390GB01D vs GCM1555C1H390GA16W |
C0402T390G5GCC9028 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | KEMET Corporation | GJM1555C1H390GB01D vs C0402T390G5GCC9028 |
CL05C390GB5NLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | Samsung Electro-Mechanics | GJM1555C1H390GB01D vs CL05C390GB5NLNL |
C0402T390G5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GJM1555C1H390GB01D vs C0402T390G5GBC |
GRM1555C1H390GD01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H390GB01D vs GRM1555C1H390GD01W |
GHQ04CG390G50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GJM1555C1H390GB01D vs GHQ04CG390G50NT |